Un 10-25% de rebaja

Bourns4116R-1-122LFRedes y matrices del resistor

Res Thick Film NET 1.2K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-1-122LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 1.2K Ohm. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. The 4116R-1-122LF part has a pin termination style.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.0758
    1. 2000+$1.0758
    2. 2500+$1.0651
    3. 3000+$1.0544
    4. 4000+$1.0439
    5. 5000+$1.0334
    6. 6000+$1.0231
    7. 10000+$1.0129
    8. 15000+$1.0028
    9. 20000+$1.0019

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.