Bourns4116R-1-100Redes y matrices del resistor
Res Thick Film NET 10 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 10 | |
| 1Ohm | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
This 4116R-1-100 resistor array by Bourns packs multiple resistors into one IC chip. This product's 8 resistors have a value of 10 Ohm. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±250 ppm/°C. It has 16 terminals. This device utilizes thick film technology. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. The 4116R-1-100 part has a pin termination style. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

