Bourns4114R-2-104LFRedes y matrices del resistor

Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

By combining multiple resistors into a single chip, the 4114R-2-104LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 13 resistors have a value of 100K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. The 4114R-2-104LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.6268
    1. 2000+$1.6268
    2. 2500+$1.6105
    3. 3000+$1.5944
    4. 4000+$1.5785
    5. 5000+$1.5627
    6. 6000+$1.4733
    7. 10000+$1.4718
    8. 15000+$1.4589
    9. 20000+$1.4238

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.