Bourns4114R-2-103LFRedes y matrices del resistor

Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

Create more space in your circuit design by using this 4114R-2-103LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 13 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2 W and a power rating per resistor of 0.125 (1/8) W. It has 14 terminals. The 4114R-2-103LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1,825 piezas: Se puede enviar mañana

    Total$145.16Price for 150

    • (25)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2341+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1,825 piezas
      • Price: $0.9677

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.