Bourns4114R-1-471LFRedes y matrices del resistor

Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Pack multiple resistors into a single chip with this 4114R-1-471LF resistor array from Bourns. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 470 Ohm. It has 14 terminals. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. The 4114R-1-471LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $2.0455
    1. 2000+$2.0455
    2. 2500+$2.0378
    3. 3000+$2.0301
    4. 4000+$2.0223
    5. 5000+$2.0144
    6. 6000+$2.0064
    7. 10000+$1.9983
    8. 15000+$1.9900
    9. 20000+$1.9817

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.