Bourns4114R-1-333LFRedes y matrices del resistor
Res Thick Film NET 33K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 33K | |
| 2% | |
| 100 | |
| 2 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.43 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4114R-1-333LF resistor array, developed by Bourns. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 33K Ohm. It has 14 terminals. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The 4114R-1-333LF part has a pin termination style. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

