Bourns4114R-1-222LFRedes y matrices del resistor

Res Thick Film NET 2.2K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Use this 4114R-1-222LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 7 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. It has a tolerance of 2%. This device utilizes thick film technology. The 4114R-1-222LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.5209
    1. 2000+$1.5209
    2. 2500+$1.5056
    3. 3000+$1.4906
    4. 4000+$1.4757
    5. 5000+$1.4609
    6. 6000+$1.4463
    7. 10000+$1.4319
    8. 15000+$1.4175
    9. 20000+$1.4164

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.