Bourns4114R-1-102Redes y matrices del resistor

Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Use this 4114R-1-102 resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 7 resistors have a value of 1K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. The 4114R-1-102 part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.0208
    1. 2000+$1.0208
    2. 2500+$1.0106
    3. 3000+$1.0005
    4. 4000+$0.9905
    5. 5000+$0.9806
    6. 6000+$0.9708
    7. 10000+$0.9611
    8. 15000+$0.9515
    9. 20000+$0.9420

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.