Honeywell40PC100G2ASensor de presión de montaje en tablero
Board Mount Pressure Sensor 0psi to 100psi Gage 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 200psi | |
| 100 to 500 | |
| ±3 | |
| 4.5VDC | |
| 4.75 | |
| 5 | |
| 5 | |
| 10 | |
| -45 | |
| 125 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 19.8 mm |
| Package Width | 11.2 mm |
| Package Length | 13.2 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Easily measure and respond to gas or liquid pressure changes within your device with this 40PC100G2A board mount pressure sensor from Honeywell. This device has a maximum of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 200psi.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

