TE Connectivity40951Terminales del conductor
Ring Tongue Terminal 14-18AWG Brass 11.56mm Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| 14-18 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 11.56 | |
| 7.14 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 40951 wire terminal from TE Connectivity in your design. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 11.56 mm long and 7.14 mm. Its wire is 14-18 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

