Pomona Electronics4022-0Equipo de prueba electrónico del conector
Conn Banana Jack PL 1 POS Wire Wrap ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 3 | |
| Panel Mount | |
| Wire Wrap | |
| 115 | |
| 8 | |
| 34.29 |
Using the banana jack 4022-0 test terminal block from Pomona is easy when testing components of your circuit. This PL connector's a single contact that is made out of beryllium copper and plated with gold. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 3 A. This product is 34.29 mm long with a diameter of 8 mm. This test terminal block has a maximum operating temperature of 115 °C. It uses the wire wrap termination method. 4022-0 is housed in black polycarbonate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
