Littelfuse40016300000Fusibles
Fuse Cartridge Slow Blow Acting 6.3A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 6.3 | |
| 250 | |
| 250 | |
| 0.926 | |
| 130@250VAC | |
| 318.71(Max) | |
| 0.0072 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 40016300000 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.926 W. Its maximum power dissipation is 0.926 W. This device has a current rating of 6.3. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 40016300000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

