| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.20 |
| Automotive | No |
| PPAP | No |
| Type | Push-Lock Turn-Release |
| Pole Throw Configuration | SPST |
| Actuator Style | Mushroom Button |
| Switch Configuration | N.C. |
| Maximum Current Rating (A) | 3@125VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 250 |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | >50000 |
| Mechanical Life (Cycles) | >100000 |
| Operating Force (N) | 20 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 2 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Actuator Diameter (mm) | 31 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 73.4 |