Honeywell3SX1-TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 28VDC 1.39N Screw Mount Solder
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.9040 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 1 | |
| 10000000 | |
| 0.13 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -54 | |
| 121 | |
| 1.39 |
This 3SX1-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 1. It has a SPDT configuration. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 3SX1-T snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

