TE Connectivity3EEJ1Módulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60320-1/C14 | |
| 3/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 51.76 | |
| 24.38 | |
| Flange Mount |
This 3EEJ1 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3EEJ1 power line filter has a faston termination style. This product is 24.38 mm tall.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

