Littelfuse39501600440Fusibles

Fuse Cartridge Fast Acting 0.16A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL

A great alternative to a circuit breaker, this a subminiature 39501600440 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.16. This device has a maximum power dissipation of 0.15 W. Its maximum power dissipation is 0.15 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39501600440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.

Import TariffMay apply to this part

282 piezas: Se puede enviar mañana

    Total$0.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1615+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 282 piezas
      • Price: $0.3515

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.