Littelfuse38316300410Fusibles
Fuse Cartridge Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 8 | |
| 6.3 | |
| 300 | |
| 300 | |
| 1.4 | |
| 50@300VAC | |
| 105(Min) | |
| 0.0076 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 38316300410 fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. This device has a maximum power dissipation of 1.4 W. Its maximum power dissipation is 1.4 W. This fuse has a minimum operating temperature of -65 °C and a maximum of 125 °C. It has 2 terminals. The 38316300410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 300 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

