Littelfuse38315000410Fusibles
Fuse Cartridge Slow Blow Acting 5A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 8 | |
| 5 | |
| 300 | |
| 300 | |
| 1.25 | |
| 90 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 38315000410 fuse developed by Littelfuse. This device has a maximum power dissipation of 1.25 W. This device has a current rating of 5. Its maximum power dissipation is 1.25 W. This fuse has an operating temperature range of -65 °C to 125 °C. It has 2 terminals. The 38315000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 300 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

