Illinois Capacitor381LX152M200A042Capacitor de aluminio
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2.5A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 200VDC | |
| 0.155 | |
| Low | |
| 2.5 | |
| 1643.17@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 105 | |
| 35 | |
| 40 | |
| 62 | |
| 0.8 |
Choose this electrolytic 381LX152M200A042 aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 381LX152M200A042 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 35 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

