Un 25-50% de rebaja

Illinois Capacitor381LR681M200J032Capacitor de aluminio

Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C

By using pure aluminum foil in the anode, this electrolytic 381LR681M200J032 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4000@5Min μA. It has a tolerance of 20%. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 25 mm. The 381LR681M200J032 aluminum electrolytic capacitor has a snap-in termination style.

Import TariffMay apply to this part

2,214 piezas: Se puede enviar mañana

    Total$1.51Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2132+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 2,214 piezas
      • Price: $1.505

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.