Illinois Capacitor381LR331M400A022Capacitor de aluminio
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.402 Ohm 1.71A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 400VDC | |
| 0.402 | |
| Extreme Low | |
| 1.71 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -25 | |
| 105 | |
| 35 | |
| 30 | |
| 48 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic 381LR331M400A022 aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4000@5Min μA. This product is 30 mm tall with a diameter of 35 mm. It has a tolerance of 20%. The 381LR331M400A022 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 330uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

