Illinois Capacitor380LX333M035A052Capacitor de aluminio
Cap Aluminum Lytic 33000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 7.15A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33000uF | |
| 20% | |
| 35VDC | |
| 0.018 | |
| Standard | |
| 7.15 | |
| 3224.13@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| 35 | |
| 50 | |
| 74 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 380LX333M035A052 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. The 380LX333M035A052 aluminum electrolytic capacitor has a snap-in termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

