Illinois Capacitor380LX223M050A052Capacitor de aluminio

Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 7.6A 3000h 85°C

This electrolytic 380LX223M050A052 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 50 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 380LX223M050A052 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 22000uF. It has a tolerance of 20%.

Import TariffMay apply to this part

101 piezas: Se puede enviar en 2 días

    Total$4.14Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2241+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Méjico
      • In Stock: 101 piezas
      • Price: $4.137

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.