Illinois Capacitor380LX183M025K032Capacitor de aluminio
Cap Aluminum Lytic 18000uF 25V 20% (30 X 35mm) Snap-In 10mm 0.035 Ohm 5.5A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 18000uF | |
| 20% | |
| 25VDC | |
| 0.035 | |
| Standard | |
| 5.5 | |
| 2012.46@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -40 | |
| 85 | |
| 30 | |
| 35 | |
| 40 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic 380LX183M025K032 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 30 mm. The 380LX183M025K032 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 18000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

