Illinois Capacitor380LX103M035A012Capacitor de aluminio

Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C

Lower the cost of your electronic circuit design by implementing this electrolytic 380LX103M035A012 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The 380LX103M035A012 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1774.82@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 35 mm. Its capacitance value is 10000uF.

3,600 piezas: Se puede enviar en 3 días

    Total$65.07Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3,600 piezas
      • Price: $7.23

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.