Illinois Capacitor380LQ152M250K052Capacitor de aluminio
Cap Aluminum Lytic 1500uF 250V 20% (30 X 50mm) Snap-In 10mm 0.133 Ohm 4.04A 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 250VDC | |
| 0.133 | |
| Standard | |
| 4.04 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -40 | |
| 85 | |
| 30 | |
| 50 | |
| 53 | |
| 0.8 |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic 380LQ152M250K052 aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The 380LQ152M250K052 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 30 mm. It has a tolerance of 20%. Its capacitance value is 1500uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

