Littelfuse37418000430Fusibles

Fuse Cartridge Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL

Be protected by adding a subminiature 37418000430 fuse developed by Littelfuse. This device has a current rating of 8. This device has a maximum power dissipation of 1 W. Its maximum power dissipation is 1 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37418000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

400 piezas: Se puede enviar en 2 días

    Total$1.13Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2406+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 400 piezas
      • Price: $1.1338

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.