Littelfuse37418000410Fusibles

Fuse Cartridge Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL

A great alternative to a circuit breaker, this a subminiature 37418000410 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1 W. This device has a current rating of 8. Its maximum power dissipation is 1 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37418000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

369 piezas: Se puede enviar mañana

    Total$0.56Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 369 piezas
      • Price: $0.5602

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.