Littelfuse37412000430Fusibles
Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 2 | |
| 250 | |
| 250 | |
| 0.25 | |
| 50@250VAC | |
| 7.5(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37412000430 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.25 W. This device has a current rating of 2. Its maximum power dissipation is 0.25 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37412000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

