Littelfuse37311600410Fusibles

Fuse Radial Lead Fast Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL

Be protected by adding a subminiature 37311600410 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.275 W. This device has a current rating of 1.6. Its maximum power dissipation is 0.275 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37311600410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

163 piezas: Se puede enviar en 2 días

    Total$1.04Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2340+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 163 piezas
      • Price: $1.0439

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.