Littelfuse37208000411Fusibles
Fuse Cartridge Slow Blow Acting 0.8A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.8 | |
| 250 | |
| 250 | |
| 0.22 | |
| 35@250VAC | |
| 5.76(Min) | |
| 0.1 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Polyamide 66 | |
| Through Hole |
Be protected by adding a subminiature 37208000411 fuse developed by Littelfuse. Its maximum power dissipation is 0.22 W. This device has a current rating of 0.8. This device has a maximum power dissipation of 0.22 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37208000411 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

