BI Technologies36WR10KLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (6.8 X 6.2 X 8.2mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 20% | |
| 100 | |
| 0.33 (1/3) | |
| Cermet | |
| -30 | |
| 100 | |
| ±250 | |
| Lin | |
| Pin | |
| Side | |
| 3.4 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 215 | |
| 1 | |
| 240 | |
| 50 | |
| 1 | |
| Bulk | |
| 6.8 | |
| 6.2 | |
| 8.2 | |
| 0.3 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 36WR10KLF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±250 ppm/°C. This device utilizes cermet technology. This part has an operating temperature of -30 to 100 °C. The 36WR10KLF part has a pin termination style. It has a tolerance of 20%. This product is 6.8 mm long, 8.2 mm tall and 6.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

