Un 50-75% de rebaja
Adafruit Industries368 | 2.1mm Jack to Screw Terminal Block Female DC Power AdapterOtro conector
Conn Power/Terminal Block ST
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Power/Terminal Block | |
| Straight |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered crystal oscillator 368 connector accessory from Adafruit. This 25 connector has ±25 25 contacts. Its pitch is 55 mm. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 15 mm long, CMOS mm tall and ±3 (1st) mm deep. This part has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.