Reduced Price

TE Connectivity3625B331KTMontaje superficial de inductores

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 12Q-Factor 0.62A 0.95Ohm DCR T/R

This power 3625B331KT surface mount inductor from TE Connectivity is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 10.3 mm long, 4.8 mm tall and 10.3 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 950m Ohm. It has an inductance of 330u H. Its test frequency is 100K Hz.

Import TariffMay apply to this part

1,278 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.49Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1912+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      1278
      Country Of origin:
      Taiwán
         
      • Price: $0.4916
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1912+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,278 piezas
      • Price: $0.4916

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.