Glenair360BS002B2424A4NAdaptadores de manguitos ajustables
Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Cadmium Aluminum Direct
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 34.9 | |
| 24 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium | |
| Direct | |
| -65 | |
| 175 | |
| Olive Drab | |
| Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief | |
| 101.6 |
Looking for a component which will connect and protect your cable joint? Look no further because this direct coupling-low profile non-environmental backshell with strain relief 360BS002B2424A4N backshell from Glenair is what you need. Its shell size is 24. This has a Connector Circular connector. This product is 50.8 mm long. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

