Más Buscadas
Panasonic35SVPF120MCapacitor de polímero de aluminio
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 35VDC | |
| 0.018 | |
| Standard | |
| 4.4 | |
| 840@2Min | |
| 5000 | |
| Polar | |
| High Voltage|Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 1.4 | |
| 12.6 |
If you need a device that can support a change in the load of a circuit, the 35SVPF120M conductive polymer aluminum solid capacitor from Panasonic is the component you need. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.6 mm tall with a diameter of 10 mm. Its leakage current is 840@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

