Switchcraft35HDNNConector de audio y video
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Plug | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 4 | |
| 140VDC|250VAC | |
| 2000 | |
| 20 | |
| 0 | |
| 66 | |
| 5000 | |
| 10.31 | |
| 43.18 | |
| Cable Mount | |
| Copper Alloy | |
| Nickel | |
| Copper Alloy |
This 3.5mm stereo plug 35HDNN audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This PL connector's 3 contacts that are made out of copper alloy and plated with nickel. It has a maximum voltage rating of 140 VDC|250VAC. This connector has a single port. It has a straight body orientation. It has a plug type gender. 35HDNN is housed in copper alloy. This device has a maximum current rating of 4 A. Its 3 terminals use the solder termination method. This cable has an operating temperature range of 0 °C to 66 °C. This product is 43.18 mm long with a diameter of 10.31 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
