Bourns3590P-2-102LResistor, capacitores variables, potenciómetres y reostates

Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole

This 3590P-2-102L potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 5%. This product is 39.22 mm long, 22.92 mm tall and 22.23 mm deep. This device utilizes wirewound technology. The 3590P-2-102L part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    9 semanas
    • Price: $11.390
    1. 100+$11.390
    2. 250+$11.276
    3. 500+$11.163
    4. 1000+$11.052
    5. 2000+$10.941
    6. 2500+$10.837

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.