Littelfuse35821000029Fusibles

Fuse Cartridge Slow Blow Acting 10A 500V Holder Cartridge 6.3 X 32mm Ceramic UL

Be protected by adding a miniature 35821000029 fuse developed by Littelfuse. Its maximum power dissipation is 4 W. This device has a current rating of 10. This device has a maximum power dissipation of 4 W. This fuse has an operating temperature range of -25 °C to 85 °C. It has 2 terminals. The 35821000029 fuse has a cartridge termination style. This product is 32 mm long with a diameter of 6.3 mm. The maximum AC voltage rating is 500 VAC. Its fuse is made from ceramic.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semanas
    • Price: $2.469
    1. 100+$2.469
    2. 250+$2.444
    3. 500+$2.420
    4. 1000+$2.396
    5. 2000+$2.372
    6. 2500+$2.348
    7. 3000+$2.325
    8. 5000+$2.301
    9. 10000+$2.278

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.