TE Connectivity35771Terminales del conductor
Ring Tongue Terminal 10-12AWG Copper 21.97mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 2.297 | |
| 21.97 | |
| 12.7 | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 35771 wire terminal from TE Connectivity. This product is 21.97 mm long and 12.7 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

