Bourns3549S-1AA-201AResistor, capacitores variables, potenciómetres y reostates
Res Wirewound POT 200 Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 200 | |
| 3% | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Tray | |
| 40.43 | |
| 22.48 | |
| 27.5 | |
| 20 | |
| Panel Mount |
This 3549S-1AA-201A potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tray format. The 3549S-1AA-201A part has a solder lug termination style. This product is 40.43 mm long, 27.5 mm tall and 22.48 mm deep. It has a tolerance of 3%. This device utilizes wirewound technology. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

