Switchcraft3502AConector de audio y video
Conn RCA M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RCA | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Solder Cup | |
| Straight | |
| 6 | |
| 140VDC|250VAC | |
| 100 | |
| 50 | |
| -20 | |
| 65 | |
| Copper Alloy | |
| Nickel | |
| 10.31 | |
| 40.25 | |
| Cable Mount | |
| Thermoplastic | |
| Copper Alloy |
Use the rca 3502A audio and video connector from Switchcraft for your design to run audio and video. This M connector's 2 contacts that are made out of copper alloy. It has a male type gender. It has a maximum voltage rating of 140 VDC|250VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 6 A. 3502A is housed in thermoplastic. Its 2 terminals use the solder cup termination method. This product is 40.25 mm long with a diameter of 10.31 mm. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

