Bourns3500S-2-203LResistor, capacitores variables, potenciómetres y reostates
Res Wirewound POT 20K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 3% | |
| 2 | |
| Wirewound | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 10 | |
| 22.23 | |
| 46.04 | |
| 28 | |
| Panel Mount |
Place this 3500S-2-203L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 2 W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 46.04 mm long with a diameter of 22.23 mm. The 3500S-2-203L part has a solder lug termination style. This device utilizes wirewound technology. This part has an operating temperature of 1 to 125 °C. It has a tolerance of 3%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

