PRECI-DIP SA350-10-164-00-001101Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 64 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 162.56 | |
| 2.54 | |
| 7.96 | |
| 4.16 | |
| Through Hole |
Mounting this unshrouded 350-10-164-00-001101 header connector from Precidip to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 64 contacts that are made out of brass and plated with gold. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 350-10-164-00-001101 is housed in black polychlorinated terphenyl. This product is 162.56 mm long, 7.96 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

