TE Connectivity34149Terminales del conductor
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 16-22 | |
| 1/Contact | |
| 600VAC | |
| 105 | |
| Vinyl | |
| Loose | |
| 2.432 | |
| 21.74 | |
| 7.92 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 34149 wire terminal from TE Connectivity. This product is 21.74 mm long and 7.92 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

