TE Connectivity34138Terminales del conductor
Splice Terminal 10-12AWG Copper 8.71mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 1.217 | |
| 8.71 | |
| 5.7 | |
| Cable Mount |
The splice terminal 34138 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. Its wire is 10-12 AWG. This product is 8.71 mm long and 5.74 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

