Bourns3400S-1-504LResistor, capacitores variables, potenciómetres y reostates

Res POT 500K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

Optimization and calibration of resistance in a circuit has never been easier with this 3400S-1-504L potentiometer from Bourns! This dependable part has a power rating of 5 W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±20 ppm/°C. The 3400S-1-504L part has a solder lug termination style. It has a tolerance of 3%. This part has an operating temperature of 1 to 125 °C. This product is 65.09 mm long, 52.39 mm tall and 46.04 mm deep.

40 piezas: Se puede enviar mañana

    Total$306.76Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2539+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Méjico
      • In Stock: 40 piezas
      • Price: $306.7553

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.