CONEC33TS3004S-88BTelecomunicaciones y teléfono del conector

Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray

This rj-45 33TS3004S-88B telephone and telecom connector from Conec provides connection for high-speed networks. This RCP connector has 8 contacts that are plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. This component will be shipped in tray format. This product is 15.74 mm long, 11.75 mm tall and 18.65 mm deep. 33TS3004S-88B is housed in black polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    26 semanas
    • Price: $1.733
    1. 1+$1.733
    2. 1000+$1.716

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.