CONEC33DSMT1-E9PNCTConector D-subminiatura
Conn D-Sub PIN 9 POS 1.38mm Solder RA SMD 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| PIN | |
| 5 | |
| 300VDC | |
| 1000 | |
| 13 | |
| -55 | |
| 105 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| 9.9 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Surface Mount |
Make the most secure connections between serial ports using the 33DSMT1-E9PNCT DVI connector from Conec. It has a maximum voltage rating of 300 VDC. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a right angle body orientation. 33DSMT1-E9PNCT is housed in nylon 6t. This device has a maximum current rating of 5 A. This product is 30.81 mm long, 9.9 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 9 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

