3M3399-6600Cabezales del conector y receptáculos PCB
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 26 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 37.6 | |
| 7.4 | |
| 10.5 | |
| Contact Plating Thickness | (0.76/2.54)um |
| Cable Mount |
This idc connector 3399-6600 header connector from 3M reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. 3399-6600 is housed in gray glass filled polybutylene terephthalate. This product is 37.6 mm long, 10.4 mm tall and 7.6 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

